
Highlights & Details
Solar battery sun-power VR-L OPzV
- Maintenance-free and Resistant To Cycles
- Optimal space utilization
- Innovative tube plate design with efficient charging current consumption
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
VRLA gel
- Voltage
12 V
- Capacity (mAh, Ah)
130 Ah
- Features
Maintenance-free
High number of charge cycles
Low self-discharge levels
- Connector
M8 connector
- Width
27.2 cm
- Height
38.3 cm
- Depth
20.5 cm
- Weight
52.5 kg
- Size
Rechargeable battery
- Type
OPzS bloc sun-power VRL 12-120
- Rechargeable
Yes
- Dim
(W x H x D) 27.2 x 38.3 x 20.5 cm
- Range of use
Solar panels
Documents & Downloads
Security datasheet
Security datasheet 2201529 HOPPECKE OPzS bloc sun-power VRL 12-120 3213871100 Solar light battery (rechargeable) 12 V 130 Ah VRLA gel (W x H x D) 2
Description
This text is machine translated.
Features
- Maintenance free
- Fixed cycle
- Innovative tube plate design with efficient charging current consumption
- Long life
- High-quality components
- Highest safety standards
- Very low self-discharge rate
- Dimensions according to DIN 40742
- Constant voltage level
- Low energy consumption and thus cost-saving
- Optimal space utilization
- Increased short-circuit protection through the use of system connectors
- Robust design
- Easy to set up
- Developed taking into account IEC 61427 and IEC 60896-21
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



