• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2304513 Micrometer 25 - 50 mm Reading: 0.01 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

  • Spindle diameter: 6.5 mm
Product type

Micrometer

Reading range (min.)

25 mm

Reading range (max.)

50 mm

Reading range

25 - 50 mm

Reading

0.01 mm

Gradient

0.5 mm

Probe core diameter

18 mm

Material

Steel

Material properties

matt chrome plating

Manufacturer's standards (no certificate)

Weight

380 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819415 Horex 2304513 Micrometer 25 - 50 mm Reading: 0.01 mm

Description

Scope of delivery

  • Case.
  • This text is machine translated.

Hints

This text is machine translated.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)