• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 4712B0000 PULSAR PLUS 12L Backpack sprayer 12 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Back PRESSURE SPANER Pulsar PLUS 12 L.

  • Backpack sprayer 12 l
  • ideal for large gardens
  • The unique, ergonomic curve design ensures maximum comfort during work

Technical specifications

Product type

Backpack sprayer

Capacity

12 l

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355424 Hozelock 4712B0000 PULSAR PLUS 12L Backpack sprayer 12 l

Warranty Terms

Warranty Terms 2355424 Hozelock 4712B0000 PULSAR PLUS 12L Backpack sprayer 12 l

Description

Backpack sprayer 12 l. ideal for large gardens. The unique, ergonomic curve design ensures maximum comfort during work. Suitable for left-handed and right-handed persons With 60 cm aluminum spray lance and a 3in1 spray nozzle for different treatments. Reinforced, adjustable straps make it easier to carry while working, the ergonomic handle makes pumping easier, especially in frequent applications, when the sprayer is often to be pressurized.

This text is machine translated.

Features

  • Suitable for left-handed and right-handed persons
  • With 60 cm aluminum spray lance and a 3in1 spray nozzle for A wide variety of treatments
  • Reinforced, adjustable straps make it easier to carry while working, the ergonomic handle makes pumping easier, especially in frequent applications, when the sprayer is often to be pressurized.

Scope of delivery

  • Back PRESSURE SPANER Pulsar PLUS 12 L.

More interesting products

(*All information is plus legal VAT)