• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock Pond Vac 1752 1240 Pond vac

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pond vac Pond vac

  • Expandable up to 2 m for a large range
  • Mincing knives allow removal of coarse dirt particles
  • Adjustable handle for convenient operation

Technical specifications

  • Expandable up to 2 m
Product type

Pond vac

Power consumption (P1)

60 W

Operating voltage

230 V

Vacuum hose

2 m

Drain hose

3 m

Cable length

10 m

IPX8

Length

3 m

Documents & Downloads

Datasheet

Datasheet 1761505 Hozelock Pond Vac 1752 1240 Pond vac

User & Safety Instructions

User & Safety Instructions 1761505 Hozelock Pond Vac 1752 1240 Pond vac

Description

In contrast to most of the other pond vacs, this product is continuously in operation and must not permanently to empty the collection container can be turned off. Saves up to 30% of the cleaning time.

Compared to other products on the market, the highly efficient Design a much larger, more precisely, up to 50% higher suction power. The combination of high suction power and low power consumption makes the Pond vac up to 7-times more efficient, also in view of the minimum operating costs.

Built-in cutting blades in the suction nozzle ensure that any kind of larger dirt such as Leaf small cut, which prevents clogging.

This text is machine translated.

Features

  • Three suction nozzles: "wide" for large areas, "narrow" for small areas and "open" for large quantities of dirt.

Scope of delivery

  • Pond vac Pond vac
  • 3 different nozzles
  • User manual.

More interesting products

(*All information is plus legal VAT)