• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 1VU26AE 31 Ink refill Original HP Cyan 70 ml

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 214.14)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 31 Dye-Based Cyan Ink Refill

  • Extremely low cost per page
  • Outstanding and durable quality from HP
  • Convenient management of ink
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Ink refill

Colour

Cyan

Compatible with

HP

Type

Original

Page yield

8000 Sides

Content

70 ml

Manufacturer part #

1VU26AE

Short ID

31

Supplies type

Ink refill

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2201897 HP 1VU26AE 31 Ink refill Original HP Cyan 70 ml

Signal word

Attention

GHS / H Statements

  • H 361: Suspected of lowering fertility. Suspected of being harmful to unborn children

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 201: Obtain special instructions before use
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Print thousands of pages with the easy purchase of a set of high-yield genuine HP ink bottles at a very low cost per page. Get high-volume printing, a simple, convenient ink refill system, and HP print quality and reliability.

This text is machine translated.

Features

  • Printing technology: Inkjet
  • Color: Dye-based cyan
  • Capacity 70 ml
  • Result: Up to 8000 pages ISO/IEC 24712

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)