
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
HP ink cartridge
- Original HP brand cartridge for optimum print quality
Technical specifications
- Product type
Ink cartridge
- Type
Original
- Short ID
301XL
- Manufacturer part #
CH564EE
- Compatible with
HP
- Colour
Cyan
Magenta
Yellow
- Page yield
300 Sides
- Content
1 pc(s)
- Factory colour
Assorted colours
- Replaces original item
CH564EE
- Ink colour
Tricolour
- Supplies type
Ink
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 881907 HP 301XL Ink cartridge Original Cyan, Magenta, Yellow CH564EE Ink
Description
HP 301 tri-color inkjet print cartridges offer user-friendly functions - for example, a technology, through the important jobs can also be ready to be printed, if a color ink is finishing. Documents, reports and letters with brilliant colors can be very easy.
This text is machine translated.
This text is machine translated.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.98*
What kind of Printer Ink Cartridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































