• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 360 Bluetooth speaker Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP 360 Bluetooth speaker

  • Listen to your favorite music or take calls – touch-free thanks to the built-in microphone with noise suppression.
  • Whether on the move or at the next pool party – with this loudspeaker protected from splash water and dust according to IP54 you always have your music with you.
  • Optimal connectivity with Bluetooth® 5 thanks to double the speed and four times the range.

Technical specifications

Product type

Bluetooth speaker

Mobile speaker features

Handsfree

Dust-proof

portable

spray-proof

Outdoor

Interfaces (input)

USB C®

Audio line in

Interfaces (output)

Bluetooth

Bluetooth

5.0

Transfer type

Bluetooth®

Dim

(W x H x D) 250 x 150 x 250 mm

Factory colour

Black

Power supply (LOV)

rechargeable

Power supply

USB (cable included)

Weight

1500 g

Width

250 mm

Height

150 mm

Depth

250 mm

Wireless charging

No

Bluetooth

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359556 HP 360 Bluetooth speaker Black

Description


Built-in microphone
Listen to your favorite music or take calls – touch-free thanks to the built-in microphone with noise suppression.

Optimal connectivity
Optimal connectivity with Bluetooth 5 thanks to double speed and quadruple range.

Your music everywhere
Whether on the move or at the next pool party – with this loudspeaker protected from splash water and dust according to IP54 you always have your music with you.

This text is machine translated.

Scope of delivery

  • Quick guide
  • Product information
  • USB-C charging cable.