• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 4CE98AA#UUW Wireless Keyboard Scandinavian, QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Pavilion wireless keyboard 600, black

  • Universal
  • RF wireless
  • Full size (100%) Numeric keypad
  • Black
  • 1 pieces(s)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3.25 W - 15 W

Technical specifications

  • Recommended use: Universal
  • RF Wireless device interface
Product type

Keyboard

Keyboard layout

Scandinavian, QWERTY

Transfer type

Wireless

Factory colour

Black

Supported OS

Windows

Width

18.7 mm

Height

410 mm

Depth

114.2 mm

Weight

630 g

Charging capacity (min.)

3.25 W

Charging capacity (max.)

15 W

No. of USB A 2.0 ports

1 x

Charging method (Power Delivery)

w/o USB Power Delivery

Numeric keypad

yes

Mouse included

no

Backlight

no

Batteries included

yes

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

18,7 x 114,2 x 410 mm

Keyboard weight

630 g

Package weight

840 g

User guide

yes

Wrist rest

no

Receiver included

yes

Number of batteries (keyboard)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853600 HP 4CE98AA#UUW Wireless Keyboard Scandinavian, QWERTY Black

Description

Attractive design. Now also wirelessly.
Attractive design always within easy reach with a slim wireless keyboard, which merges seamlessly with your rapid life.

This text is machine translated.

Features

  • The natural contours and the shape of the keyboard create a comfortable position for wrist and hands.
  • When you press the Lock button, an LED lights up so you can be sure that you are typing correctly and can make maximum progress.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.