• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 56Q80AA PC fan Black (W x H x D) 150 x 74 x 155 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Factory colour

Black

Weight

288.1 g

Width

150 mm

Height

74 mm

Depth

155 mm

Dim

(W x H x D) 150 x 74 x 155 mm

Content

1 pc(s)

Cable length

0 cm

Design height

74 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3327015 HP 56Q80AA PC fan Black (W x H x D) 150 x 74 x 155 mm

Description

Unfortunately we are not able to provide further information for this product.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.