• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 650 Wireless Keyboard and mouse set German, QWERTZ Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

  • The pedestal of this slim and elegant keyboard can be adjusted by up to 6 degrees. Its contoured button caps and 2.0 mm button stroke convey a precise typing feel. The contoured design of the mouse and handles offer optimum comfort to left- and right-handed people.
  • With HP Accessory Center, you can program more than 20 buttons on this keyboard to reduce the number of strokes and work better with your most-used applications. To control cursor speed and sensitivity, you can also easily adjust the DPI settings of the mouse.
  • A conventional mouse cannot work optimally on all surfaces. Problem solved - with a sensor for different surfaces. Thanks to better tracking, you can now effortlessly move your mouse to more surfaces, such as marble. And thanks to the higher energy efficiency of the new sensor, you benefit from a longer battery life.
  • Maximise your productivity and let yourself be distracted from your work less often by annoying battery changes - with a battery life of over 20 months for the keyboard and over 24 months for the mouse.

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Suitable for (input devices)

Ambidexter

Sensor resolution

4000 dpi

Interfaces

2.4 GHz radio

Keyboard layout

German, QWERTZ

Data input device features

Ergonomic

Fully adjustable

Suitable for DGHM/VAH sanitizing

Factory colour

Black

Weight

430 g

Cable length

0 cm

Power supply

2 x AAA battery (included)

2 x AA battery (included)

Content

1 pc(s)

for brands

HP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088188 HP 650 Wireless Keyboard and mouse set German, QWERTZ Black

Description

Keyboard and mouse without compromises
Get the ultimate in comfort, productivity, reliability and elegance with this wireless keyboard and mouse package. Work faster and smarter with over 20 buttons with adaptable functions and precise tracking of your mouse. This package contains recycled materials and is easy to clean and disinfect.

This text is machine translated.

Features

  • Keyboard Form Factor: Full Size (100%)
  • RF Wireless device interface
  • Keyboard switch: Membrane key switch
  • Recommended use: House
  • Product Colour: Black
  • Mouse included
  • Keyboard: 42,822 cm x 11,547 cm x 1,806 cm / 430 g
  • Mouse: 6,995 cm x 12,028 cm x 4,139 cm / 90 g

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.