• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 672647-073 Corded Keyboard Spanish, QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 672647-073 keyboard office USB Spanish black

  • Office
  • USB membrane key switch
  • Espanol
  • Full size (100%) Numeric keypad
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Office
  • Keyboard language: Spanish
  • Supports Windows operating systems: Windows 10 Education, Windows 10 Education x64, Windows 10 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 7 Home x64, Windows 7 Pro, Windows 7 Pro x64, Windows 7 Enterprise, Windows 10 Enterprise x64, Windows 10 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 10 Starter x64, Windows 7 Ultimate,Windows 7 Ultimate x64,Windows 8,Windows 8 Enterprise,Windows 8 Enterprise x64,Windows 8 Pro,Windows 8 Pro x64,Windows 8 x64,Windows Vista Business,Windows Vista Business x64,Windows Vista Enterprise,Windows Vista Enterprise x64,Windows Vista Home Basic,Windows Vista Home Premium,Windows Vista Home Premium x64,Windows Vista, Windows Vista Ultimate x64,Windows XP Home Home x64, Windows XP Professional, Windows XP Professional x64
Product type

Keyboard

Interfaces

USB

Keyboard layout

Spanish, QWERTY

Transfer type

Corded

Factory colour

Black

Fingerprint

No

Numeric keypad

yes

USB hub

no

Mouse included

no

Keyboard keys operating life

20 Millionen Zeichen

Backlight

no

Number of products included

1 Stück(e)

Plug and Play

yes

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863003 HP 672647-073 Corded Keyboard Spanish, QWERTY Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.