1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop PSU
677766-003, 693706-001, HSTNN-DA12S
HP
230 W
3-pin cable C13
19.5 V DC
11.8 A
11.8 A
(L x W x H) 200 x 100 x 25 mm
200 mm
100 mm
25 mm
807 g
Black
Indoors
1.8 m
User & Safety Instructions 2269491 HP 677766-003, 693706-001, HSTNN-DA12S Laptop PSU 230 W 19.5 V DC 11.8 A
The necessary accessories are required to use the article as described.