• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 727pm Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Series 7 Pro 27" 4K Conference Monitor – 727pm

  • 69.3 cm (27") LCD IPS Black
  • 4K Ultra HD 3840 x 2160 pixels 16:9
  • 60 Hz 5 MS 400 CD/m² 2000:1
  • Flicker-free technology
  • F 46 W

Technical specifications

  • Screen size: 69.3 cm (27")
  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio 2000:1
  • Contrast ratio (dynamic): 10000000:1
  • 0.15 x 0.15 mm pixel distance
  • Pixel density: 163 ppi
  • Market Positioning: Business
  • HDMI version 2.0
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (SDR): F
  • Energy efficiency class (HDR): F
  • Sustainability Compliance: Yes
  • UNSPSC code: 43211902
Product type

LCD

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.668 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

400 cd/m²

Contrast ratio (dyn)

10000000 : 1

Static contrast ratio

2000 : 1

Factory colour

Black

Interfaces

DisplayPort

HDMI™

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

Features

Height adjustable

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

HDR format

HDR10

Width

613.4 mm

Height

354 mm

Depth

75.5 mm

Weight

7 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 613.4 x 354 x 75.5 mm

Display size

24 inch - 29 inch

Range of uses

Office

Home

Display resolution mode

UHD

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

46 W

Cable length

0 cm

Type A

USB-C®

Type B

DisplayPort socket

Device depth (without stand)

75.5 mm

Display resolution

3840 x 2160 Pixel

Interfaces

3x Thunderbolt 4

Compatible with (brand)

HP

Suitable for

Notebook

Microphone

Yes

Height (without base)

354 mm

10/100/1000 Mbps ports

1 x

Type

internal

Software included

HP display center HP display manager

100 x 100 mm

UKCA

yes

Number of speakers

4

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

5 - 35 °C

Headphone out

no

Width (without stand)

613.4 mm

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

20 - 80 %

Colour gamut

100 %

Colour depth

10 Bit

VESA mounting

yes

RMS rated power

12 W

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

USB Type-A downstream ports quantity

5

USB Type-C downstream ports quantity

2

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

Haze rate

25 %

sRGB coverage (typical)

100 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Picture-in-Picture

yes

USB Power Delivery (USB PD)

yes

Horizontal scan range

30 - 140 kHz

AC (power) in

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

yes

Infrared (IR) sensor

yes

USB Power Delivery up to

100 W

Quick start guide

yes

Thunderbolt 4 ports quantity

2

Number of USB Type-C upstream ports quantity

1

Introduction year

2024

DisplayPort out quantity

1

Fast charging

yes

HDMI

yes

HDCP

yes

Megapixel (approx.)

5 MP

LED backlight

yes

Remotely operated

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Package weight

10.3 kg

Pivot angle

-90 - 90°

Built-in camera

yes

Tilt adjustment

yes

Mounting brackets included

yes

Vertical scan range

29 - 60 Hz

Viewable size, horizontal

59.7 cm

Power consumption (max)

236 W

Viewable size, vertical

33.6 cm

Detachable stand

yes

Built-in KVM switch

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402220 HP 727pm Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD

Warranty Terms

Warranty Terms 3402220 HP 727pm Series 7 Pro LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD

Description

Intelligent conferencing experiences: Redesign reality
Leave a great impression with the built-in AI of the HP 27-inch 4K conference monitor. Intelligent conferencing experiences always enable productive, high-quality collaboration. All this on an attractive display with powerful Thunderbolt™ 4.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.