• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 786C6AA DA75 Interface module 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Product type: Interface adapter
  • Compatible with Poly Sound Station 2, Poly Sound Station IP 600, Poly Sound Station Duo, Poly Trio C60, Poly Trio 8800, Poly Trio 8300, poly trio 8500
  • Port 1: QD
  • UNSPSC code: 26121630
Product type

Interface module

Interfaces

USB

Type

DA75

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Height

100 mm

Width

100 mm

Manufacturer part #

786C6AA

Factory colour

Black

Length

150 cm

Connection type

USB

Compatible with

POLY

Weight

38 g

UKCA

yes

Illumination

no

Pallet gross weight

130.2 kg

Quantity per pack

1 Stück(e)

Master (outer) cases per pallet layer

12 Stück(e)

Package weight

71 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737779 HP 786C6AA DA75 Interface module 1 pc(s)

Description


Clear voice transmission

The Poly DA Series digital adapters ensure that contact center staff can hear crystal clear from home or office. With simple USB-A or USB type C️ connections, you can adjust the tone to any specific Poly headset and thus offer a high call quality
[1]
.

This text is machine translated.

Features

  • Protect your investment in technology with the Poly DA series. These digital adapters not only have a USB-A and USB type-C️ connection directly on the cable, but are also compatible with all your new and older Poly headsets and accessories [2].
  • All Poly QD headsets provide intelligent headset recognition that dynamically adapts audio performance to your headset. The Poly DA series offers an intelligent headset recognition that dynamically adjusts the audio performance. Stay free of distractions for maximum productivity.