• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 799087-961 Laptop RAM card DDR4 8 GB 1 x 8 GB 260-pin SO-DIMM 799087-961

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 799087-961 memory module 8 GB DDR4 260-pin SO-DIMM

  • Laptop 8 GB DDR4
  • 260-pin SO-DIMM
  • 12 V
  • This text is machine translated.

Technical specifications

  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR4 RAM

Type

799087-961

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

260-pin SO-DIMM

Operating voltage

1.2 V

Memory techology

DDR4

Memory size (RAM)

1 x 8 GB

Height

30 mm

Width

69 mm

Memory capacity

8 GB

Memory clock speed

2133 MHz

8 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846509 HP 799087-961 Laptop RAM card DDR4 8 GB 1 x 8 GB 260-pin SO-DIMM 799087-961

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?