• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 802450-051 Wireless Keyboard French, AZERTY Black, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 802450-051 keyboard mouse included office RF Wireless AZERTY French black, white

  • Office
  • RF wireless mechanical switch
  • AZERTY French
  • Full size (100%) Numeric keypad
  • Mouse included
  • Black, White
  • 1 pieces(s)
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3.25 W - 15 W

Technical specifications

  • Recommended use: Office
  • RF Wireless device interface
  • Keyboard structure: AZERTY
  • Keyboard language: French
Product type

Keyboard

Interfaces

USB

Keyboard layout

French, AZERTY

Transfer type

Wireless

Factory colour

Black

White

Charging capacity (min.)

3.25 W

Charging capacity (max.)

15 W

Fingerprint

No

Charging method (Power Delivery)

w/o USB Power Delivery

Numeric keypad

yes

USB hub

no

Mouse included

yes

Number of products included

1 Stück(e)

Wrist rest

no

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863005 HP 802450-051 Wireless Keyboard French, AZERTY Black, White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.