• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 803181-041 Corded Keyboard German, QWERTZ Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 803181-041 keyboard USB QWERTZ German black

  • Office
  • USB mechanical switch
  • QWERTZ German
  • Full size (100%) Numeric keypad
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Office
  • Keyboard setup: QWERTZ
  • Keyboard language: German
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Factory colour

Black

Fingerprint

No

Numeric keypad

yes

USB hub

no

Mouse included

no

Calculator

yes

Backlight

no

Number of products included

1 Stück(e)

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853665 HP 803181-041 Corded Keyboard German, QWERTZ Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.