• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 803181-241 Corded Keyboard #####Polnisch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 803181-241 keyboard office USB black

  • Office
  • USB mechanical switch
  • Full size (100%) Numeric keypad
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Office
Product type

Keyboard

Interfaces

USB

Keyboard layout

#####Polnisch

Transfer type

Corded

Factory colour

Black

Fingerprint

No

Numeric keypad

yes

USB hub

no

Mouse included

no

Calculator

yes

Backlight

no

Number of products included

1 Stück(e)

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853675 HP 803181-241 Corded Keyboard #####Polnisch Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.