• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 911502-L31 Corded Keyboard English (US), QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 911502-L31 USB office keyboard, black

  • Office
  • USB mechanical switch
  • Full size (100%) Numeric keypad
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Office
Product type

Keyboard

Interfaces

USB

Keyboard layout

English (US), QWERTY

Transfer type

Corded

Cable length

1.8 m

Factory colour

Black

Numeric keypad

yes

Operating temperature (T-T)

10 - 50 °C

Storage relative humidity (H-H)

20 - 80 %

Mouse included

no

Backlight

no

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

440,6 x 144,5 x 18,9 mm

Keyboard weight

600 g

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-30 - 60 °C

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863018 HP 911502-L31 Corded Keyboard English (US), QWERTY Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.