• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 912 Ink cartridge Original Yellow 3YL79AE Ink

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP 912 Ink Yellow 3YL79AE Original

  • Original HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

912

Manufacturer part #

3YL79AE

Compatible with

HP

Colour

Yellow

Page yield

315 Sides

Content

1 pc(s)

Factory colour

Black

Depth

23 mm

Height

113.5 mm

Width

106 mm

Replaces original item

3YL79AE

Supplies type

Ink

Compatible with

HP

Weight

20 g

UKCA

yes

Operating temperature (T-T)

15 - 35 °C

Master (outer) cases per pallet

63 Stück(e)

Layers per pallet

9 Stück(e)

Master (outer) case gross weight

2.61 kg

Pallet gross weight

184.4 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink volume

2.9 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

7 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

3780 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109474 HP 912 Ink cartridge Original Yellow 3YL79AE Ink

Description

The HP 912 Officejet Yellow Ink Cartridge delivers professional print quality at low cost per page. Print laser-quality business documents and brochures that are waterproof and lightproof. Print with eco-friendly cartridges and use HP Planet Partners to easily recycle your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.