• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 950XL Ink cartridge Original Black CN045AE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 950XL Ink Black CN045AE Original

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

950XL

Manufacturer part #

CN045AE

Compatible with

HP

Colour

Black

Page yield

1650 Sides

Content

1 pc(s)

Factory colour

Black

Depth

126 mm

Height

36 mm

Width

119 mm

Supplies type

Ink

Compatible with

HP

Weight

130 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Master (outer) cases per pallet

90 Stück(e)

Layers per pallet

10 Stück(e)

Master (outer) case gross weight

6.41 kg

Pallet gross weight

597 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

40 Stück(e)

Black ink volume

53 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

3600 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Security datasheet

Security datasheet 882441 HP 950XL Ink cartridge Original Black CN045AE Ink

Description

The HP 950XL Black Officejet ink cartridges deliver professional quality with low cost per page. Print business documents and brochures in laser quality, the waterproof and resistant to light. Press with cartridges which have been developed for environmental friendliness, and make use of HP Planet Partners for easy recycling your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)