• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP ADF maintenance kit CE248A CE248A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Laserjet MFP maintenance kit for automatic document feed

  • Maintenance set
  • Printing technology: Laser
  • Brand compatibility: HP

Technical specifications

  • Product type: Maintenance set
Product type

ADF maintenance kit

Manufacturer part #

CE248A

Short ID

CE248A

Compatible with

HP

Compatible with

HP Color LaserJet CM4540 MFP

HP LaserJet M4555

M4555h

M4555f

M4555fskm

Depth

120 mm

Height

40 mm

Width

160 mm

Printing technology

Laser

Weight

250 g

Layers per pallet

2 Stück(e)

Pallet gross weight

184 kg

Pallet gross width

72 cm

Pallet gross length

59 cm

Pallet gross height

144 cm

Master (outer) cases per pallet layer

1 Stück(e)

Products per pallet

736 Stück(e)

Package weight

250 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863803 HP ADF maintenance kit CE248A CE248A

Description

The HP LaserJet accessories and maintenance kits ensure the trouble-free operation of your HP printer and ensure excellent print quality over time.

This text is machine translated.

Features

  • Ensure that your HP printer always delivers the best print quality by changing the supplies regularly.
  • HP maintenance kits ensure that your HP printer is always ready for use, thereby optimizing the efficiency of your business processes. HP maintenance kits include user-replaceable parts that, in combination with your printer, issue messages when maintenance is required.
  • The components in HP maintenance kits are designed for a long service life.