• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP ADF roller kit 300 ADF J8J95A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 300 ADF roller replacement kit

  • Roller set
  • Printing technology: Laser
  • Brand compatibility: HP
  • This text is machine translated.

Technical specifications

  • Product type: Roller set
Product type

ADF roller kit

Manufacturer part #

J8J95A

Short ID

300 ADF

Compatible with

HP

Compatible with

HP Color LaserJet Enterprise MFP M681dh J8A10A

MFP M681f J8A11A

Flow MFP M681f J8A12A

Flow MFP M681z J8A13A

Flow MFP M682z J8A17A

HP LaserJet Enterprise MFP M631dn J8J63A

Flow MFP M631h J8J64A

MFP M631z J8J65A

MFP M632h J8J70A

MFP M632fht J8J71A

Flow MFP M632z J8J72A

MFP M633fh J8J76A

Flow MFP M633z J8J78A

HP Color LaserJet Managed MFP E67550dh L3U66A

Flow MFP E67560z L3U70A

HP LaserJet Managed MFP E62555dn J8J66A

E62565hs J8J73A

Flow MFP E62565h J8J74A

E62565z J8J79A

E62575z J8J80A

Show more
Printing technology

Laser

Weight

37 g

Operating temperature (T-T)

15 - 30 °C

Layers per pallet

9 Stück(e)

Master (outer) case gross weight

7.8 kg

Pallet gross weight

295 kg

Products per master (outer) case

30 Stück(e)

Master (outer) cases per pallet layer

4 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

36 Stück(e)

Storage temperature (T-T)

0 - 35 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847705 HP ADF roller kit 300 ADF J8J95A

Description

Features

  • Ensure high scanning performance and quality of your HP LaserJet all-in-one printer so that your employees and workgroups can work productively. The HP 300 ADF roller replacement kit helps you minimize interruptions and downtime.
  • Pickup rollers; separation roller; bogey pickup assembly; installation manual