Compatibility: HP LaserJet Enterprise MFP M527dn F2A76A; HP LaserJet Enterprise MFP M527f F2A77A; HP LaserJet Enterprise Flow MFP M527c F2A81A; HP LaserJet Enterprise Flow MFP M527z F2A78A; HP LaserJet Managed MFP M527dnm F2A79A; HP LaserJet Managed Flow M52A580A; HP color LaserJet Enterprise M577dn MFP; HP Colour LaserJet Enterprise MFP M577f B5L47A; HP Color LaserJet Enterprise Flow MFP M577c B5L54A; HP Color LaserJet Enterprise Flow MFP M577z B5L48A; HP Color LaserJet Managed MFP M577dnm B5L49A; HP Color LaserJet Managed Flow MFP M577cm B5L50A; HP PageWide Enterprise Colour MFP 586dn G1W39A; HP PageWide Enterprise Colour MFP 586f G1W40A; HP PageWide Enterprise Colour Flow MFP 586z G1W41A; HP PageWide Managed Colour MFP E58650dn L3U42A; HP PageWide Managed Colour Flow MFP E58650z L3U43A
Product type
ADF roller kit
Manufacturer part #
W5U23A
Short ID
W5U23A
Depth
50 mm
Height
25 mm
Width
68 mm
Type
Scooter
Compatible with
HP
Weight
40 g
Layers per pallet
4 Stück(e)
Master (outer) case gross weight
4.1 kg
Pallet gross weight
125 kg
Products per master (outer) case
32 Stück(e)
Number of separation pads included
1
Number of separation rollers included
1
Master (outer) cases per pallet layer
6 Stück(e)
Products per pallet
768 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3847155 HP ADF roller kit W5U23A W5U23A
Description
Extend the life of the automatic document feeder with a replacement roller and a separation pad. Shorten downtime with normal wear and tear of the roller and the paper separator. Thanks to easy installation, you can continue working quickly.
This text is machine translated.
Features
Maintain the high performance of the automatic document feeder and extend the life span.
This replacement roller and paper separator kit reduces downtime caused by normal assembly wear.
With this replacement roller and the paper separator, you can quickly devote your work again and ensure maximum productivity.
Description
Extend the life of the automatic document feeder with a replacement roller and a separation pad. Shorten downtime with normal wear and tear of the roller and the paper separator. Thanks to easy installation, you can continue working quickly.
This text is machine translated.
Features
Maintain the high performance of the automatic document feeder and extend the life span.
This replacement roller and paper separator kit reduces downtime caused by normal assembly wear.
With this replacement roller and the paper separator, you can quickly devote your work again and ensure maximum productivity.