• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10476 Safety waistcoat

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety waistcoat

  • Increased safety in the event of an accident or breakdown.
  • Think also of the passengers

Technical specifications

Product type

Kids Hi Vis vest

Factory colour

Yellow (fluorescent)

Height

5 mm

Length

505 mm

Width

420 mm

Recommended use

Children

Range of uses

Adults

Size

S

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804029 HP Autozubehör 10476 Safety waistcoat

Description

It is already compulsory to carry a safety vest in many EU countries, as well as for commercially used vehicles in Germany.

Features

  • To DIN 471
  • One size fits all.

Hints

In many EU countries such as Germany, Belgium, Finland, Italy, Croatia, Norway, Austria, Portugal, Romania, Slovakia, Spain, Hungary and the Czech Republic are legally required to carry the safety waistcoats in vehicles and/or to carry a safety vest in case of a breakdown or accident partly for all passengers. For motorcyclists, they are partly recommended only and are not mandatory.

What kind of Reflective Clothing are you looking for?