
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Complete garage outdoor combination and steep tail size L
- 100% watertight
- Super soft inner fleece
- With external mirror cover
- Includes storage case
Technical specifications
- Product type
Full vehicle cover
- Width
1.78 m
- Height
1.19 m
- Factory colour
Silver
- Length
4.83 m
- Dim
(L x W x H) 4.83 x 1.78 x 1.19 m
- Material
PEVA
- Size
L
- Compatible with
Universal
- Compatible with
Estate vehicles
- Compatible with
Universal
- Type
Size Combination L
- Design type
Complete garage
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1276873 HP Autozubehör 18260 Outdoor Full vehicle cover (L x W x H) 4.83 x 1.78 x 1.19 m Compatible with: Universal
Description
The Vollabdeckung for the all-year use.
It protects your vehicle against snow, rain, dust, dirt, etc. Four ventilation holes ensure a permanent birds good aeration. The circumferential zugkordel guarantees a very good fit and secure attachment. Space-saving and handy packed in a practical storage bag with zipper. The circumferential rubber belt ensures a very good fit and secure attachment.
This text is machine translated.
It protects your vehicle against snow, rain, dust, dirt, etc. Four ventilation holes ensure a permanent birds good aeration. The circumferential zugkordel guarantees a very good fit and secure attachment. Space-saving and handy packed in a practical storage bag with zipper. The circumferential rubber belt ensures a very good fit and secure attachment.
This text is machine translated.
Features
- UV-resistant
- 100% watertight
- Robust double seams
- Very soft inner fleece
- With external mirror cover
- Extremely tear-resistant
- Ventilation openings
- Circulating Zugkordel
Scope of delivery
- Complete garage
- Bag
- User manual.
What kind of Protective Vehicle Covers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























