• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18324 Wall pad set Universal

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.50)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Pair available
14-day return policy included

Highlights & Details

Wall protection set

  • Universal, self-adhesive, washable
  • As door and bumper protection for the car
  • As shock absorbers in ski boxes
  • Impact protection for walls
  • PU foam - extra strong quality

Technical specifications

Factory colour

Black

Yellow

Product type

Wall pad set

Compatible with

Universal

Compatible with

Universal

Dim

(W x H x D) 100 x 15 x 1 cm

Content

2 pc(s)

Width

100 cm

Height

15 cm

Depth

1 cm

Type

thin

Weight

0.14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753164 HP Autozubehör 18324 Wall pad set Universal

Description

Universal, self-adhesive, washable · Can be used e.g. as door and bumper protection for the car, as shock absorbers in ski boxes or as impact protection for walls · Material PU foam - extra strong quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)