• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28255 Trailer socket [7-pin socket - 7-pin plug] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-pin socket

  • According to DIN ISO 1724With sealing coverNickel plated contact

Technical specifications

Product type

Trailer socket

Features

Rear fog lamp breaker

Connector (trailer)

7-pin plug

Connector (vehicle)

7-pin socket

Type

Plastic

Factory colour

Black

Material

Plastic

Length

7.5 cm

Depth

7 cm

Width

6.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806252 HP Autozubehör 28255 Trailer socket [7-pin socket - 7-pin plug] Plastic

Description

According to DIN ISO 1724 with rubber socket base, made of unbreakable plastic, water and dust-protected, with switch-off contact for rear fog light.

This text is machine translated.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)