• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 71050 Spenderpack Microfibre drying towel 50 pc(s) (L x W x H) 32 x 300 x 0.1 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 39.54)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing cloth dispenser Pack 50 pcs

  • Wet, tear-resistant and abrasion-proof
  • Good sucking
  • Washable
  • Pleasantly soft
  • Skin-friendly

Technical specifications

Range of uses

Polishing

Product type

Microfibre drying towel

Dim

(L x W x H) 32 x 300 x 0.1 mm

Content

50 pc(s)

Width

300 mm

Height

0.1 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484526 HP Autozubehör 71050 Spenderpack Microfibre drying towel 50 pc(s) (L x W x H) 32 x 300 x 0.1 mm

Description

Soft, surface gentle smudge-proof, nursing care and hygiene cloth in a dispenser pack for easy wiping processes. For the general cleaning of the vehicle interior and exterior.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)