• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Steering wheel cover (Ø x H) 40.5 cm x 3.5 cm Leather Black 37 - 39 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steering wheel cover luxury

  • Made from real leather
  • In sporty hole design
  • Prevents sweaty hands
  • Prevents slipping when steering
  • Easy to use
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 40.5 cm x 3.5 cm

Product type

Steering wheel cover

Factory colour

Black

Weight

740 g

Content

1 pc(s)

Material

Leather

Suitable for steering wheels diameters of

37 - 39 cm

Height

3.5 cm

(Ø)

40.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859348 HP Autozubehör Steering wheel cover (Ø x H) 40.5 cm x 3.5 cm Leather Black 37 - 39 cm

Description

Prevents sweaty hands and thus prevents the slipping while steering, quick and easy fitting.

This text is machine translated.

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)