• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Tow ball Permissible maximum weight=3500 kg Permissable bearing load=100 kg 50 mm Steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Version

Ball connector

Product type

Tow ball

Design type

-

Factory colour

Steel

Material

Steel

Width

130 mm

Height

53 mm

(Ø)

50 mm

Socket height

15 mm

Permissible maximum weight

3500 kg

Permissable bearing load

100 kg

ECE type approval labels

E13 55 R – 01 4675

Material (details)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855523 HP Autozubehör Tow ball Permissible maximum weight=3500 kg Permissable bearing load=100 kg 50 mm Steel

Description

To build an anti-theft device in your parking place. With flange and mounting plate.

Features

  • Maximum load 3.5 kg
  • Ball pressure 100 kg
  • D-Value 12 kN.

Hints

Does not conform to German vehicle licensing regulations!