• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Wheel nut cover Suitable for 17 mm Chrome Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel nut cap, 20 pieces

  • Plastic
  • Chrome-look

Technical specifications

Type

Screws for 17 mm Wheel

Product type

Wheel nut cover

Factory colour

Chrome

Content

20 pc(s)

Material

Plastic

Suitable for

17 mm

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855527 HP Autozubehör Wheel nut cover Suitable for 17 mm Chrome Plastic

Description

Real metal-Screw covers in Chrome look Emphasizes look of every vehicle the unpleasant screws are covered by aluminium rims by means of these caps Thus the full gloss of the aluminium rims comes to it worth

Hints

The key difference between CARTREND wheel trim covers and those standard drivers on the motorway is that their rim attachment is a high quality part. The designs have been copied from the new, high-quality generation of aluminium rims. This makes the look of your vehicle and your vehicle itself stand out a lot more from other vehicles of the same model range. Remember, you can improve your winter wheels too

More interesting products

(*All information is plus legal VAT)