• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Winch 20602 Traction (rolling)=13.608 kg Cordless remote control, Corded remote control, incl. window

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Motor rope winch professional 13 pcs

  • With cable and radio remote control
  • Electrical forward and reverse motion
  • Manual free run
  • 4-way roller-cable window
  • Water-resistant housing
  • Steel rope 26 m
  • 13000 kg
  • 3-way planetary gear.
  • For fixed mounting
  • Be connected to the 12V car battery

Technical specifications

  • Wireless remote control with a frequency of 434 MHZ and included batteries (2x CR2032)
Product type

Winch

Fastening method

Fixed mount

Operating voltage

12 V

Weight

42 kg

Width

53.5 cm

Height

16 cm

Depth

21.8 cm

Cable speed (with load)

2.4 m/min

Rope length

26 m

Rope diameter

9.2 mm

Features

Cordless remote control

Corded remote control

incl. window

Transmission ratio

265:1

Traction (rolling)

13.608 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793570 HP Autozubehör Winch 20602 Traction (rolling)=13.608 kg Cordless remote control, Corded remote control, incl. window

Description

This electric rope winch is extremely powerful and robust, which can be used for almost any vehicle.
Ideal for car, boat, hunting and leisure, especially for quads,
ATV (4x4) and commercial use.
The rope winch has a 12 V electric motor and a pulling force of 13000 kg.
The rope winch can be controlled with the remote control included in the delivery.
The steel cable has a diameter of 9.2 mm and a length of 26 meters.
The maximum towing speed of the rope winch is 1360 kg - 2.4 meters per minute.
265:1 reduction
Rolling pull output 13,636 kg
The specifications of tensile load vary depending upon the underground and sloping position!
Dimensions 53 x 16 x 21.8 cm
Mounting dimensions 254 x 114.3 mm
Drum 225 mm - width 114.3 mm
Motor 12V/ DC permanent magnet 6.5 PS
Output 4.5 kW
Surge protection 500 Amp

This text is machine translated.

Scope of delivery

  • Train rope 26 m - 9.2 mm Ø
  • Cable remote control approx. 3 m
  • 4-way roller-cable window
  • Water-resistant housing
  • Battery connection cable 1.50 m.
  • Wireless remote control
  • Cable guide

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)