• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP C7975A LTO 1.5 TB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 270
  • Memory Bandwidth (metric): 12.65
  • Size: 4.45
  • Tape Thickness: 6.4
  • Data tracks: 1280
  • Basic Slide: Metal Particle
  • Band width (imperial): 0.49803
Product type

LTO

Memory capacity

1.5 TB

Memory

3.000 GB

Native memory space

3 TB

Weight

1270 g

Factory colour

Light blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933465 HP C7975A LTO 1.5 TB

Description

HP LTO-4 Ultrium media provide the best capacity/performance ratio of all tape technologies - with a storage capacity in the terabyte range and excellent power characteristics. They offer in comparison with LTO-4 Ultrium media, almost double the capacity and more power. To integrated encryption functions and a worm option (one can be rewritten) - without loss of performance. HP LTO-5 Ultrium writes or reads up to 1TB of data per hour. Up to 3 TB can be stored on a single cartridge, encrypted and protected - ideal for large, round-the-clock available, mission-critical IT environments. If you HP LTO-5 Ultrium for standard solution, you will get the necessary capacity for shorter backup time periods, benefit from AES 256-bit encryption of industry-standard (IEEE 1619.1) and you can choose between RW or WORM media.

The highest capacity and performance of all comparable tape technologies
HP LTO-5 Ultrium writes or reads up to 1TB of data per hour. Up to 3 TB can be stored on a single cartridge, encrypted and protected - ideal for large, round-the-clock available, mission-critical IT environments.

Extremely reliable
- The first-class 'Smart grabber' procedures and mechanical interlocks to prevent the pin-bandfuhrung is pulled into the band housing. Sensors detect the correct connection and prevent the tape guide is lost and the tape may be destroyed.

- Secure
Write Once Read Many (WORM) avoids manipulation and enables rule compliant data storage.

Good value for money
- If you have HP LTO-4 or LTO-5 Ultrium for standard solution, you will get the necessary capacity for shorter backup time periods, benefit from AES 256-bit encryption of industry-standard (IEEE 1619.1) and you can choose between RW or WORM media without extra space or IT resources.

This text is machine translated.