• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP C7977A LTO 15 TB

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTO Ultrium 7 Cartridge 6TB/15TB

  • Format: LTO-7 Ultrium
  • Read speed: Up to 788MB/s
  • Memory capacity (compressed): 15TB
  • Storage capacity (native): 6TB
  • Content per pack: 1 piece

Technical specifications

Product type

LTO

Type

LTO Ultrium

Memory capacity

15 TB

Memory

15 TB

Native memory space

6 TB

Weight

0.269

Factory colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348313 HP C7977A LTO 15 TB

Description

Tape storage media is a sought-after economical, scalable, and secure storage method to protect and retain less frequently used but important data over time. HP LTO Ultrium tapes offer maximum reliability for data recovery, high storage density, easy management, and scalable storage and backup performance. The fully tested data cartridges meet all requirements and are characterized by high reliability in the recovery of data.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)