• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP CG965A CG965A Photo paper A4 150 g/m² 150 sheet White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo paper

Format

A4

Grammage

150 g/m²

Factory colour

White

Features

Optimised for laser printers

Suitable for

Laser, colour

Content

150 sheet

Depth

218 mm

Height

22 mm

Width

309 mm

Weight

1.6 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 525132 HP CG965A CG965A Photo paper A4 150 g/m² 150 sheet White

Description

Unfortunately we are not able to provide further information for this product.

What kind of Copier Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.