• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP CLT-Y659S SU570A Toner Yellow 20000 Sides Original Toner cartridge

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for CLX -8640 ND, 8650 ND, multi-XPRESS C 8650 ND
Product type

Toner

Type

Original

Short ID

CLT-Y659S

Compatible with

Samsung

Colour

Yellow

Page yield

20000 Sides

Page yield (colour)

20000 Sides

Type A

Print

Type B

Print

Depth

442 mm

Height

142 mm

Width

127 mm

Connection type

Samsung

Supplies type

Toner cartridge

Compatible with

MultiXpress CLX-8650ND, 8640ND, C4821

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694373 HP CLT-Y659S SU570A Toner Yellow 20000 Sides Original Toner cartridge

Description

Features

  • Suitable for Samsung multi-XPRESS CLX -8640 ND, CLX-8642ND, -8650, -8641 ND CLX -8651, -8652 CLX ND, CLX ND ND, Samsung CLX PROX PRESS SL-C 4821 ND
  • This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.