• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Coated Paper C6019B Plotter paper 61 cm x 45.7 m 90 g/m² 45 m Inkjet printer

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

HP Inkjet Plotter paper deleted C6019 B, 61 cm x 45.7 m, 90 g/m², 1 roll

  • Coated Paper
  • For heavy-duty illustrations in presentation quality

Technical specifications

  • Width in inches: (24")
Product type

Plotter paper

Format

61 cm x 45.7 m

Grammage

90 g/m²

Features

Optimised for inkjet printers

Factory colour

White

Suitable for

Inkjet printer

Content

45 m

Documents & Downloads

Datasheet

Datasheet 337819 HP Coated Paper C6019B Plotter paper 61 cm x 45.7 m 90 g/m² 45 m Inkjet printer

User & Safety Instructions

User & Safety Instructions 337819 HP Coated Paper C6019B Plotter paper 61 cm x 45.7 m 90 g/m² 45 m Inkjet printer

Description

Coated Paper heavy for heavy-duty illustrations in presentation quality.

This text is machine translated.

Scope of delivery

  • 1 Roll.