• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Coated Paper C6567B Plotter paper 106.7 cm x 45.7 m 90 g/m² 45.7 m Inkjet printer

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP plotter paper 1.067 mm x 45.7 m (W x L) 90 g/m² Matt, deleted

  • Mass: 1.067 mm x 45.7 m (W x L)
  • Diameter of the core: 50.8 mm
  • 90 g/m²
  • Colour: white
  • Matt, deleted
  • Three drops representing the inkjet printing symbol, with the word 'INKJET' underneath.

Technical specifications

  • Width in inches: (44")
Product type

Plotter paper

Format

106.7 cm x 45.7 m

Grammage

90 g/m²

Features

Coated

Matt

Factory colour

White

Suitable for

Inkjet printer

Content

45.7 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681748 HP Coated Paper C6567B Plotter paper 106.7 cm x 45.7 m 90 g/m² 45.7 m Inkjet printer

Description

HP paper is with both dye-based inks as well as with UV inks compatible and has been specially developed for color-accurate prints, as drafts or design proofs, designed. The low-cost paper ensures that brilliant, high resolution colors and strong black and white images with best-in-class can be played.

This text is machine translated.