• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Corded, USB Keyboard and mouse set German, QWERTZ

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Corded

USB

Suitable for (input devices)

Left-handers

Right-handers

Interfaces

USB

Receiver connection

Cable connected

Keyboard layout

German, QWERTZ

Weight

270 g

Width

34.25 cm

Depth

11.25 cm

Height

2.8 cm

Cable length

1.80 m

Content

1 pc(s)

Dim

(W x H x D) 34.25 x 2.8 x 11.25 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360461 HP Corded, USB Keyboard and mouse set German, QWERTZ

Description

Get the most out of your workplace with the HP USB Health Care Edition flat, white and IP 65 certified keyboard and mouse, which makes entering patient data easier and easier to clean.

Meet your hygiene requirements
Keep your workplace clean with a keyboard and mouse that can be wiped with conventional germ killing agents.

Since the USB cable and the cover of the keyboard are detachable, cleaning is even easier.

Small but powerful
The smaller keyboard combines the familiar notebook layout and function keys in a compact, space-saving design. The comfortable and intuitive shaving keys simplify data entry and the mouse can be operated with the left or right hand.

USB connectivity
With the USB cables included in the delivery, you can connect the keyboard and the mouse with every USB port on your PC.

This text is machine translated.

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.