
Highlights & Details
HP DeskJet 2922 All-in-One Printer Multifunction printer
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 7.5 pages per minute
- Color copying color scan
- Mopria print service, Apple Airprint
- USB connection WLAN
- Storage capacity: 64 MB In-built processor 1000 MHz
- 3.42 kg
Technical specifications
- Top print edge (min.): 3 mm
- Print margin on the bottom (min.): 1.27 cm
- Left print edge (min.): 3 mm
- Print margin right (min.): 3 mm
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 60 sheets
- Max. Output capacity: 25 sheets
- Envelope input tray: No.
- WLAN standards: Wi-Fi 4 (802.11n), 802.11g, 802.11b, 802.11a
- Market positioning: Home & office
- HP dynamic security: Yes
- HP (EAN/UPC) with options: (629) 198828789785; (686) 198828789792; (687) 198828789808
- HP (EAN/UPC): 198828789785, 198828789792, 198828789808
- Recommended humidity range 20 - 80%
- Recommended operating temperature range 15 - 30 °C.
- Humidity (out of service): 5 - 90%
- Sustainability Compliance: Yes
- Package Contents: HP DeskJet 2922 all-in-one printer; HP 308 black setup printer cartridge; HP 308 setup printer cartridge, cyan/magenta/yellow; regulatory leaflet
- Custom media sizes: 76 x 127 to 215 x 355 mm
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
7.5 pages/min
- Print speed (colour)
5.5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
60 sheets
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Features
HP Instant Ink
AirPrint-compatible
Flatbed
Wi-Fi-compatible
- Built-in memory
64 MB
- Type
Colour
- Width
425 mm
- Height
154 mm
- Depth
304 mm
- Dim
(W x H x D) 425 x 154 x 304 mm
- Factory colour
White
- Weight
3.42 kg
- Printing technology
Inkjet
- Print from memory card
No
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Series
Deskjet
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.1 W
- CPU speed
1 GHz
- Power supply (details)
100 - 240 V
- CPU speed
1000 MHz
64 MB
- RAM / Max. upgrade
64 MB
- Software included
HP APP, available online
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
no
- Ethernet LAN
no
- Number of print heads
2
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
20 s
- Time to first page (black, normal)
16 s
- Number of users
3 Benutzer
- Pallet gross weight
351 kg
- Maximum number of copies
9 Kopien
- Power consumption (ready)
2.55 W
- Direct printing
no
- USB port
yes
- PictBridge
no
- Included cartridge capacity (black)
100 Sides
- Included cartridge capacity (CMY)
60 Sides
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- HP Instant Ink
yes
- Duplex copying
no
- Sound power level (printing)
6.3 dB
- Total output capacity
25 Blätter
- Paper tray media weight
60 - 300 g/m²
- Number of print cartridges
2
- Print speed (colour, draft quality, A4/US Letter)
16 Seiten pro Minute
- Master (outer) cases per pallet layer
12 Stück(e)
- Power consumption (sleep)
1.31 W
- Flash memory
24 MB
- Greyscale levels
256
- Recommended duty cycle
50 - 100 Seiten pro Monat
- Maximum copy resolution
300 x 300 DPI
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
15 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Storage temperature (T-T)
-40 - 60 °C
- Built-in processor
yes
- Custom media width
76 - 215 mm
- Custom media length
127 - 355 mm
- Maximum duty cycle
1000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Print speed (black, draft quality, A4/US Letter)
20 Seiten pro Minute
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3717593 HP DeskJet 2922 All-in-One Printer Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, HP Instant Ink
Description
Some HP printers are only intended for use with print cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This text is machine translated.
Features
- Wireless
- Print from smartphone or tablet
- Compatible with HP instant ink
- Print, copy, scan
- Print speed up to 7.5 ppm In black and white and 5.5 pages/min. In color
- Up to 1,200 x 1,200 dpi (rendered)
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































