• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Drum 332A Original Black 30000 Sides W1332A

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 34.5 cm
  • Height: 1.8" (13.1 cm)
  • Depth: 25.4 cm
  • Model: 332A
  • Printing technology: Laser
Product type

Drum

Packaging type

Single case

Type

Original

Short ID

332A

Compatible with

HP

Colour

Black

Page yield

30000 Sides

Page yield (black)

30000 Sides

Replaces original item

W1332A

Depth

254 mm

Height

131 mm

Width

345 mm

Supplies type

Drum

Compatible with

HP 332 Bildtrommeln funktionieren mit: HP Laser 408, 432

Compatible with

HP

Weight

510 g

UKCA

yes

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

140 Stück(e)

Layers per pallet

10 Stück(e)

Pallet gross weight

152 kg

Quantity per pack

1 Stück(e)

Maximum number of stacking cartons

14 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

140 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359840 HP Drum 332A Original Black 30000 Sides W1332A

Description

HP Original Image Drums print high-quality text in rich black and high-quality graphics documents. Keep your productivity high with easy-to-manage, reliable HP Original Image Drums designed for your printer.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.