• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP DT528A#ABE Corded Keyboard Spanish, QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB standard keyboard

  • USB
  • Full size (100%) Numeric keypad
  • Adjustable keyboard height
  • 1 pieces(s)

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

Spanish, QWERTY

Transfer type

Corded

Cable length

1.8 m

Factory colour

Black

Supported OS

Windows

Numeric keypad

yes

Operating temperature (T-T)

0 - 40 °C

Internal

no

Mouse included

no

USB required

yes

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

163 x 458 x 25 mm

Keyboard weight

900 g

Operating relative humidity (H-H)

20 - 80 %

Plug and Play

yes

Adjustable keyboard height

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863019 HP DT528A#ABE Corded Keyboard Spanish, QWERTY Black

Description

This high-quality and low-cost keyboard offers a standard layout and numerous user-friendly functions.

&Bull; Easy to use with 3 tilt options available – 0 degrees (flat) or 6 or 12 degrees


&Bull; With spill protection to prevent damage


&Bull; Intensively tested, durable and suitable for high loads


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.