
Highlights & Details
HP Elite display E 241 White Refurbished
- All pre-owned products are refurbished.
- Diagonal screen size 61 cm (24 inch)
- 1920 x 1200 pixels
- Interfaces: DVI, VGA, DisplayPort, USB 2.0, USB
- Reaction time: 8 ms
- Portrait view (pivot function)
Technical specifications
- TCO Class 5
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Response time
8 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Black
Silver
- Interfaces
DVI
VGA
DisplayPort
USB A (USB 2.0)
USB
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
0 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
3 x
- No. of VGA ports
1 x
- Features
Portrait view
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
556 mm
- Height
362 mm
- Depth
55 mm
- Weight
6.58
- Dim
(W x H x D) 556 x 362 x 55 mm
- Display size
24 inch - 29 inch
- Display type
TFT
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (ON)
35 W
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646170 HP EliteDisplay E241 LED Refurbished (good) 61 cm (24 inch) 1920 x 1200 p 16:10 8 ms DVI, VGA, DisplayPort, USB A (USB 2
Description
This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


