
HP EliteDisplay E243i LED Refurbished (good) EEC F (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort,

Number
Highlights & Details
HP EliteDisplay E243i LED
- Increase your productivity with seamless viewing on a high-resolution IPS screen that enables virtually seamless multi-display arrays on three sides thanks to a micro-edge panel.
- Find the position where you work most comfortably and productively: The screen can be tilted, swiveled and adjusted up to 150 mm in height.
- Connect your most frequently used displays and devices with various integrated connectors directly to the display.
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
5 ms
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
VGA
USB type B
USB type A
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
VESA Mount 100 x 100 mm
Swivelling
Pivoted
Tiltable
Kensington lock
Height adjustable
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
45°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Weight
6.36 kg
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
Matt
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
- Power consumption (ON)
23 W
- Standby consumption
0.5 W
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3741691 HP EliteDisplay E243i LED Refurbished (good) EEC F (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 3741691 HP EliteDisplay E243i LED Refurbished (good) EEC F (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort,
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





