• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Fixings B300 2DW53AA Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Weight: 318 g
Product type

Fixings

Factory colour

Black

Dim

(W x H x D) 11.5 x 24.63 x 5.19 cm

Width

11.5 cm

Height

24.63 cm

Depth

5.19 cm

Weight

0.491 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574385 HP Fixings B300 2DW53AA Black

Description

Create a compact, efficient workspaceUse the HP PC B300 Mounting Bracket to create a better customized solution by attaching the HP Workstation, HP Desktop Mini, HP Chromebox, or a select HP Thin Client directly behind selected HP EliteDisplays 2017 and 2018 and HP Z Displays.Mount the HP Workstation, HP Desktop Mini, HP Chromebox, or a specific HP Thin Client directly behind selected HP EliteDisplays 2017 or 2018 and HP Z Displays with the HP B300 PC Mounting Bracket.Work with comfortContinue to enjoy the convenient features of the HP Elite Display 2017 or 2018 or HP Z Display. The tilt, height, pan, and rotate monitor settings are also available with a bracket.Provide more space and orderMaximize your available workspace with a space-saving solution. Simply attach the bracket to the back of the display stand and then attach the PC platform to the bracket. And it’s so easy! Minimize cable clutter with short USB A-to-B and DisplayPort™ cables.

This text is machine translated.

Scope of delivery

  • HP B300 PC MOUNTING BRACKET
  • DISPLAY PORT CABEL 70 cm
  • USB A to B cable, 70 cm
  • Screws (4 x 6 mm)
  • Screws (4 x 10 mm)
  • Quick installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.