• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Fixings HP VESA Mount Solution - Befestigungskit Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fixings

Factory colour

Multicolour

Dim

(W x H x D) 200 x 100 x 250 mm

Width

200 mm

Height

100 mm

Depth

250 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

English, QWERTY

Product type description

Zubehör PC

Weight

1.69

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612519 HP Fixings HP VESA Mount Solution - Befestigungskit Multicolour

Description

Features

  • HP Z2 Mini Arm/Wall VESA Mount Solution
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.