HP Color LaserJet 5550 Verbrauchsmaterial-Kits funktionieren mit:
Depth
308 mm
Height
324 mm
Width
661 mm
Printing technology
Laser
Weight
5 kg
Operating temperature (T-T)
15 - 25 °C
Quantity per pack
1 Stück(e)
Operating relative humidity (H-H)
20 - 80 %
Storage temperature (T-T)
-20 - 40 °C
Package weight
5 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3863716 HP Fuser kit Q3985A Q3985A
Features
Print reliable high-quality black text and brilliant graphics with Original HP consumables.
Easy to use and maintain thanks to the new cartridge design
Designed for reliable performance and consistently good results
The printer accessories for the HP Color LaserJet 5550 ensure excellent print quality and reliable performance – for fast, professional color prints. The accessories were developed together with the HP LaserJet printer and deliver pin-sharp prints with brilliant colors at all times.
This text is machine translated.
Description
Features
Print reliable high-quality black text and brilliant graphics with Original HP consumables.
Easy to use and maintain thanks to the new cartridge design
Designed for reliable performance and consistently good results
The printer accessories for the HP Color LaserJet 5550 ensure excellent print quality and reliable performance – for fast, professional color prints. The accessories were developed together with the HP LaserJet printer and deliver pin-sharp prints with brilliant colors at all times.