• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP GaN Wall Charger - USB-C Netzteil Charger

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charger

Type

GaN Wall Charger - USB-C Netzteil

Dim

(W x H x D) 60 x 32 x 56.5 mm

Height

32 mm

Width

60 mm

Weight

190 g

Factory colour

Multicolour

Type

AC adapters

Depth

56.5 mm

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Storage temperature (T-T)

-20 - 85 °C

Package weight

360 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813116 HP GaN Wall Charger - USB-C Netzteil Charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.