
Refurbished Grade A ProDesk 600 G4 i5-8500T 16GB 256GB M.2 USFF
Highlights & Details
- Compact design with extremely small form factor
- Faster Intel core i5-8500T processor with 6 cores
- 256 GB SSD for fast data access
- Numerous connection options, including USB-C and HDMI
- Refurbished – good value for money without compromising on quality
Technical specifications
- Product type
Laptop
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5 (8. 5th Gen) 8500T
- Processor/type
8500T
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
9 MB
16 GB
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
32 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Width
17.7 cm
- Height
3.4 cm
- Depth
17.5 cm
- Weight
1.25 kg
- Operating system (Version)
Windows® 11 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
Intel HD Graphics
- Graphics card type
630
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828108 HP Grade A ProDesk 600 G4 i5 Laptop Refurbished (very good) Intel® Core™ i5 8500T 16 GB 256 GB SSD Intel HD Graphics 630
Description
The connection possibilities are various: In addition to several USB-connections, including USB-C and USB 3.1, HDMI and DisplayPort outputs are available for easy connection to the screen. The compact design ensures that it blends seamlessly into any workspace, while Gigabit Ethernet capabilities provide a stable and fast network connection. As a refurbished product, the HP ProDesk 600 G4 enables users to purchase high-quality computing power at an excellent price-performance ratio.
This text is machine translated.
Scope of delivery
- Refurbished PC
- Power cables
